
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | AP836 1K J | 50 | 20 | |||||||||
| DigiKey Marketplace | 2485-AP8361KJ-ND | 50 | 1 | Tube | ||||||||
| RFMW | AP836 1K J | 0 | 1 | Tube | 8h | |||||||
| Onlinecomponents.com | AP836-1K-J | 0 | 100 | Bulk | ||||||||
| Richardson RFPD | AP836 1K J | Contact | 100 | 14h |
Descriptions of Ohmite AP836 1K J provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: