What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay LTO050F10000JTE3

TO-220-2 Fixed Resistor Lto 50 0.409LX0.126W 10.40MMX3.20MM 50W 1 Kohm ±150PPM/C
$ 2.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050F10000JTE3.

Farnell

Datasheet5 pages4 years ago
Datasheet4 pages17 years ago
Datasheet5 pages11 years ago
Datasheet4 pages20 years ago

element14 APAC

element14

TME

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay LTO050F10000JTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 1kOhm ±150ppm/C
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 1kOhm ±150ppm/C
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 1kOhm ±150ppm/C
1K¦¸ ¡À5% 35W ¡À100ppm/¡æ TO-220-2 Through hole mounting 10.16mm*4.44mm*15mm
Res 1K Ohm 5% 50/2.25W ±100ppm/C Molded TO-220 RDL
Fixed Resistor, Metal Glaze/Thick Film, 35W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay LTO050F10000JTE3 provided by its distributors.

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 1kOhm ±150ppm/C
Res Thick Film 10K Ohm 5% 50W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 1KOHMS +/-5% 50W +/-150PPM/DEGC
1KΩ ±5% 50W ±150ppm/℃ TO-220-2 Through hole mounting 10.4mm*3.2mm*16.5mm
LTO50 Series AEC-Q200 Thick Film Power Resistor, TO-220, 50W, 1 KOhm ±5%
Fixed Resistor, Metal Glaze/thick Film, 50W, 1000ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 50W 1K 5%; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:TO-220; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; No. of Pins:2; Operating Temperature Max:+150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric