Ohmite 81F15R

Res Wirewound 15 Ohm 1% 1W ±20ppm/C Conformal Silicone Ceramic AXL
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 81F15R.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 81F15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.74
$ 2.32
Stock
90
300
Authorized Distributors
1
2
Resistance
15 Ω
15 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Termination
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite41F15RE
Fixed Resistor, Wire Wound, 1W, 15ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F15RE
Fixed Resistor, Wire Wound, 5W, 15ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43F15RE
Fixed Resistor, Wire Wound, 3W, 15ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 15ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 15ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 81F15R provided by its distributors.

Res Wirewound 15 Ohm 1% 1W ±20ppm/C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 1W, 15ohm, 150V, 1% +/-Tol, Through Hole Mount
Resistor,wirewound,15Ohms,150Wv,1+/-% Tol |Ohmite 81F15R
1W 15 OHMS SILICONE 1% | Ohmite 81F15R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV