Ohmite 45F15RE

Fixed Resistor, Wire Wound, 5W, 15ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 1.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F15RE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-16.34%

CAD Models

Download Ohmite 45F15RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteWNE15RFET
Fixed Resistor, Wire Wound, 5W, 15ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F15RE
Fixed Resistor, Wire Wound, 3W, 15ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite41F15RE
Fixed Resistor, Wire Wound, 1W, 15ohm, 150V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15ohm, 8.6603V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 45F15RE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 15ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 15 OHMS, PWR-RTG 5 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 15 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
RESISTOR, WIREWOUND, 15 OHM, 5W, 1%; Product Range:OHMITE - 40 Series; Resistance:15ohm; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Temperature Coefficient:± 20ppm/°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV