Ohmite 41F15R

Fixed Resistor, Wire Wound, 1W, 15ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 41F15R.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 41F15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.32
$ 4.74
Stock
300
90
Authorized Distributors
2
1
Resistance
15 Ω
15 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite41F15RE
Fixed Resistor, Wire Wound, 1W, 15ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F15RE
Fixed Resistor, Wire Wound, 5W, 15ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43F15RE
Fixed Resistor, Wire Wound, 3W, 15ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 16.5ohm, 4.062V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 15ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 41F15R provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 15ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 15 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 15 OHM 1% 1W AXIAL
1W 15 OHMS SILICONE 1% | Ohmite 41F15R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV