Ohmite 5001E

Dial Plate, 5-1/2 in, Aluminum, Black Enameled, For Use With P, N, R, U Models
$ 26.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 5001E.

Farnell

Datasheet2 pages10 years ago
Datasheet1 page19 years ago

Sager Electronics

element14 APAC

Mouser

Inventory History

3 month trend:
-9.68%

Related Parts

Hammond1590SBK
Aluminum die cast enclosure, (L x W x H) 110 x 81 x 44 mm, black (RAL 9005), IP54, 1590SBK
Hammond1590GBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GBK
Hammond1590ABK
Aluminum die cast enclosure, (L x W x H) 92 x 39 x 27 mm, black (RAL 9005), IP54, 1590ABK

Descriptions

Descriptions of Ohmite 5001E provided by its distributors.

DIAL PLATE, 5-1/2 IN, ALUMINUM, BLACK ENAMELED, FOR USE WITH P, N, R, U MODELS
PLATE, DIAL; No. of Turns:-; Shaft Diameter:-; Dial Composition:-; Product Range:-; Label Colour:Black; Label Material:Aluminium; Label Type:Dial
Plate, Dial; Diámetro Del Eje:-; Número De Giros:-; Composición Del Dial:-; Color De Fondo:Negro; Label Material:Aluminio; Tipo De Etiqueta:Dial |Ohmite 5001E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5001E.