Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590ABK

Enclosure, Box-lid, Aluminum, Diecast, Black, 3.642X1.516X1.22 in, IP54, 1590 Series

$ 6.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ABK.

Electro Sonic

Datasheet1 page18 years ago
Datasheet1 page13 years ago
Datasheet2 pages22 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+46.53%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590AFLBK
Hammond 1590AFLBK Diecast Enclosure Flanged Lid Black (92.5 x 38.5 x 31mm)
Hammond1590WAFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,3.642X1.516X1.22 IN, IP65,1590W
Hammond1590GBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.937X1.969X1.004 IN, IP54,1590 SERIES
Bud IndustriesCU-5123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesAN-1300-AB
Bud Industries AN-1300-AB Aluminum Enclosure, Black, 3.5x1.4x1.2 in, AN-A Series
Bud IndustriesAN-2850-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 3.54 X 1.42 X 1.18, AN-A SERIES

Descriptions

Descriptions of Hammond 1590ABK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.642X1.516X1.22 IN, IP54,1590 SERIES
enclosure - diecast DIECAST BOX 3.6X1.5X1.1 BLACK (3.65 x 1.52 x 1.22) Hammond PN 1590ABK : UPC [623980538105] Color: Black
BOX, DIECAST, BLACK, 93X39X31MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 93mm; External Width - Metric: 39mm; External Depth - Metric: 31mm; IP Rating: IP54; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM