Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590GBK

Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GBK
$ 8.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590GBK.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-34.56%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590GFLBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GFLBK
Hammond1590WGFLBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP65, 1590WGFLBK
Hammond1590WGBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP65, 1590WGBK
Bud IndustriesCU-5123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5470-B
Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Die-Cast Aluminum Black

Descriptions

Descriptions of Hammond 1590GBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.937X1.969X1.004 IN, IP54,1590 SERIES
enclosure - diecast 100 X 50 X 24MM ALM ENC. BLACK (3.94 x 1.97 x 1) Hammond PN 1590GBK : UPC [623980759227] Color: Black
BOX, DIECAST, BLACK, 100X50X25MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 100mm; External Width - Metric: 50mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM