Ohmite 30J2R0E

Fixed Resistor, Wire Wound, 10W, 2ohm, 1000V, 5% +/-Tol, Through Hole Mount
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 30J2R0E.

IHS

Datasheet3 pages9 years ago
Datasheet3 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.38%

CAD Models

Download Ohmite 30J2R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OhmiteB12J2R0E
Wirewound Res.-Through Hole 12watt 2ohm 5% Axial RoHS Compliant: Yes
Ohmite20J2R0E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 2Ohm 10W
Fixed Resistor, Wire Wound, 10W, 2ohm, 4.472V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite20J2R0
Fixed Resistor, Wire Wound, 10W, 2ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 30J2R0E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 2ohm, 1000V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 30 0.406Diax1.843L 10.30mmx46.80mm 10W 2Ohm ±5%
RESISTOR, WIREWOUND, RES 2 OHMS, PWR-RTG 10 W, TOL 5%,AXIAL, HEAT SINK
Wirewound Resistor, 2 Ohm, 10W, 5%; Resistance:2Ohm; Product Range:30 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:1Kv; Resistor Technology:Wirewound; Product Length:46.8Mmrohs Compliant: Yes |Ohmite 30J2R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30J2R0E.