Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ALSR032R000JE12

Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ALSR032R000JE12.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+142%

CAD Models

Download Vishay ALSR032R000JE12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.075
$ 1.461
Stock
29,162
27,976
Authorized Distributors
4
3
Resistance
2 Ω
2 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ohmite43J2R0E
Fixed Resistor, Wire Wound, 3W, 2ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite23J2R0E
Fixed Resistor, Wire Wound, 3W, 2ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J2R0
Fixed Resistor, Wire Wound, 3W, 2ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsNWW5JT2R00
Fixed Resistor, Wire Wound, 5.1W, 2ohm, 3.1938V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2ohm, 4.472V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay ALSR032R000JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ALSR 0.180Diax0.500L 4.57mmx12.70mm 3W 2Ohm ±50ppm/C
2Ω ±5% 3W ±50ppm/℃ Plugins Through hole mounting 12.7mm(Length)*5.08mm(width)
Res Wirewound 2 Ohm 5% 3W ±50ppm/C Silicone AXL Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric