Vishay AC01000002008JA100

Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 5% +/-Tol, Through Hole Mount
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC01000002008JA100.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages17 years ago
Datasheet11 pages17 years ago

IHS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsCB5JB2R00
RESISTOR, WIREWOUND, 5W, 2 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
Stackpole ElectronicsCFM12JT2R00
Fixed Resistor, Carbon Film, 0.5W, 2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT2R00
Fixed Resistor, Metal Oxide Film, 2W, 2ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879352-0
Fixed Resistor, Metal Film, 2W, 2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JB-52-2R
Fixed Resistor, Carbon Film, 0.5W, 2ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-3
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC01000002008JA100 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 5% +/-Tol, Through Hole Mount
Axial Axial AC 0.169Diax0.433L 4.30mmx11.00mm 1W 2Ohms -10/ -80ppm/C
2¦¸ ¡À5% 1W -80ppm/¡æ~-10ppm/¡æ 11mm
RESISTOR, WIREWOUND, 2OHM, 1W, 5%; Resistance:2ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:1V; Series:AC; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric