Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 20J2R0E

Fixed Resistor, Wire Wound, 10W, 2ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 2.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J2R0E.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
-10.51%

CAD Models

Download Ohmite 20J2R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.071
$ 2.101
Stock
16,549
5
Authorized Distributors
6
4
Resistance
2 Ω
2 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 2ohm, 4.472V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite20J2R0
Fixed Resistor, Wire Wound, 10W, 2ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite25J2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite43J2R0E
Fixed Resistor, Wire Wound, 3W, 2ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J2R0E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 2ohm, 720V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 2 OHMS, PWR-RTG 10 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 2 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 2 OHM, 10W, 5%; Resistance:2ohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:720V; Resistor Element Type: 64K7982

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV