Ohmite 25J2R2E

Fixed Resistor, Wire Wound, 5W, 2.2ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J2R2E.

Farnell

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 25J2R2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.442
$ 1.81
Stock
675
20
Authorized Distributors
6
2
Resistance
2.2 Ω
2.2 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite45J2R2
Res Wirewound 2.2 Ohm 5% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Ohmite45J2R2E
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 460V, 5% +/-Tol, Through Hole Mount
Ohmite25J2R0E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 2Ohm 5W
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsNWW5JT2R00
Fixed Resistor, Wire Wound, 5.1W, 2ohm, 3.1938V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J2R2E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2.2ohm, 330V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 2.2Ohm ±50ppm/C
RESISTOR, WIREWOUND, RES 2.2 OHMS, PWR-RTG5 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 2.2 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
Wirewound Resistor, 2.2 Ohm, 5W, 5%; Rango De Producto:Serie 20; Resistencia:2.2Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 5%; Tensión Nominal:330V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 25J2R2E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV