Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics NWW5JT2R00

Fixed Resistor, Wire Wound, 5.1W, 2ohm, 3.1938V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics NWW5JT2R00.

IHS

Datasheet7 pages3 years ago

Master Electronics

CAD Models

Download Stackpole Electronics NWW5JT2R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.463
Stock
1
3,649
Authorized Distributors
5
4
Resistance
2 Ω
2 Ω
Mount
Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.1 W
5.1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-01-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite25J2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J2R0
Fixed Resistor, Wire Wound, 5W, 2ohm, 330V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45J2R0
Res Wirewound 2 Ohm 5% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics NWW5JT2R00 provided by its distributors.

Fixed Resistor, Wire Wound, 5.1W, 2ohm, 3.1938V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 2 Ohm 5% 5W ±50ppm/C Conformal Coated AXL T/R
RES, WW, 5W, 2 ohm, 5%, NON-IND
RES 2 OHM 5% 5W AXIAL
WIRE-WOUND RESISTORS

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)