Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 25J2R0E

Fixed Resistor, Wire Wound, 5W, 2ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J2R0E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-46.49%

CAD Models

Download Ohmite 25J2R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.624
$ 1.106
Stock
1,914
1,214
Authorized Distributors
6
5
Resistance
2 Ω
2 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsNWW5JT2R00
Fixed Resistor, Wire Wound, 5.1W, 2ohm, 3.1938V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite25J2R0
Fixed Resistor, Wire Wound, 5W, 2ohm, 330V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45J2R0
Res Wirewound 2 Ohm 5% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J2R0E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2ohm, 330V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 2 OHMS, PWR-RTG 5W, TOL 5%, AXIAL, VITREOUS ENAMEL
2Ω ±5% 5W ±50ppm/℃ Plugins,D7XL25.8MM Through hole mounting 25.8mm(Length)
Res Wirewound 2 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 2 OHM, 5W, 5%; Resistance:2ohm; Product Range:20 Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:330V; Resistor Element Type:Cera

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV