Texas Instruments TUSB3410IRHBT

Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP
$ 3.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB3410IRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet98 pages12 years ago
Datasheet98 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-14.74%

CAD Models

Download Texas Instruments TUSB3410IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.791
$ 3.26
$ 3.26
Stock
313,376
505,857
505,857
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
12 Mbps
-
-
Number of Ports
1
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLK105RHBR
Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85
Ic, Usb 2.0 Phy 19.2Mhz Xtal/Clk, 32Vqfn; |Microchip Technology USB3370B-EZK-TR
Texas InstrumentsTLK105RHBT
Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85
Texas InstrumentsTMDS141RHAR
2.25-Gbps HDMI 1.3a TMDS redriver 40-VQFN 0 to 70
Analog DevicesMAX14983EETJ+T
Enhanced 1:2 VGA Mux with Monitor Detection and Priority Port Logic
Analog DevicesMAX14983EETJ+
Enhanced 1:2 VGA Mux with Monitor Detection and Priority Port Logic

Descriptions

Descriptions of Texas Instruments TUSB3410IRHBT provided by its distributors.

Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP
UART, I2C and IrDA serial port to USB bridge 32-VQFN -40 to 85
Ic, Usb To Serial Crtl, 3.3V, Qfn-32, Full Reel
18K x 8 3V 3.6V VQFN-32 SMD mount,glue mount 950μm(height)
USB Interface IC RS232/IrDA Serial-to USB Converter
UNIVERSAL SERIAL BUS CONTROLLER PQCC32
TUSB3410 UART, I2C & IRDA SERIAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.