What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX14983EETJ+

Enhanced 1: 2 VGA Mux with Monitor Detection and Priority Port Logic
$ 4.777
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14983EETJ+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14983EETJ+.

Related Parts

Texas InstrumentsTUSB1210BRHBT
e4 TUSB1210 Tape & Reel (TR) USB 2.0 interface receiver 3.6V 1mm 480Mbps -40C~85C
Texas InstrumentsTRS3253EIRSMR
IC RS232 TXRX SPLIT-SUP 32VQFN / Triple Transmitter Quint Receiver RS-232 32-Pin VQFN EP T/R
Texas InstrumentsTRS3243EIRHBR
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 32-VQFN -40 to 85
Usb Interface, Vqfn, 32 Rohs Compliant: Yes |Microchip Technology USB3370B-EZK-TR
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28

Descriptions

Descriptions of Analog Devices MAX14983EETJ+ provided by its distributors.

Enhanced 1:2 VGA Mux with Monitor Detection and Priority Port Logic
Innovative Design Allows for New Monitor Selection to Operate Autonomously
Ciiva
25Ω 1 TQFN-32-EP(5x5) Analog Switches / Multiplexers ROHS
Enhanced 1:2 VGA Mux with Moni
Video Switch ICs 1:2 VGA Mux w/Monitor Detect
TQFN ENHANCED 1:2 VGA MUX W/MO
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated