NXP Semiconductors TJA1052IT/5Y

CAN Interface, Transceiver, CAN FD Transceiver, 5 Mbps, 3 V, 5.25 V, SOIC, 16 Pins
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1052IT/5Y.

LCSC

Datasheet27 pages10 years ago

IHS

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+13.50%

CAD Models

Download NXP Semiconductors TJA1052IT/5Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP2510-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
Analog DevicesADM3054BRWZ
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515-E/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
NXP SemiconductorsSJA1000T/N1,112
SJA1000 Series 5.5 V Surface Mount Stand-Alone CAN Controller - SOIC-28

Descriptions

Descriptions of NXP Semiconductors TJA1052IT/5Y provided by its distributors.

CAN Interface, Transceiver, CAN FD Transceiver, 5 Mbps, 3 V, 5.25 V, SOIC, 16 Pins
TJA1052i Series 5.25 V 5 Mbps Galvanically Isolated High-Speed CAN Transceiver
Digital Isolators; TJA1052IT/5Y; NXP SEMICONDUCTORS; SOIC; 16; 2; No
5Mbps Transceiver 3V~5.25V SOIC-16-300mil CAN ICs ROHS
CAN 5Mbps Standby 1.8V/3.3V Automotive AEC-Q100 16-Pin SO T/R
CAN 1Mbps Standby 5.25V 16-Pin SOIC
Avnet Japan
DGTL ISOL 5000VRMS 1CH CAN 16SO
DGTL ISOLATOR 5KV 2CH CAN 16SO
CAN TRANSCEIVER, 1TX/RX, SOIC-16; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1052IT 5Y
  • TJA1052IT-5Y
  • TJA1052IT/5Y.
  • TJA1052IT5Y