NXP Semiconductors TDA8034HN/C1,118

Low Power Smart Card Interface/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA8034HN/C1, 118
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8034HN/C1,118.

HQonline

Datasheet0 pages0 years ago

NXP Semiconductors

Augswan

Future Electronics

Inventory History

3 month trend:
+4.06%

Alternate Parts

Price @ 1000
$ 0.659
$ 0.699
Stock
696,281
315,374
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
24
24
Logic Function
-
-
Interface
Analog
Analog, Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-02-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsTDA8024T/C1,118
TDA8024 Series 2.7 to 6.5 V Surface Mount Standard Smart Card Interface -SOIC-28
NXP SemiconductorsTDA8024TT/C1/S1J
Standard Smart Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024TT/C1/S1J
NXP SemiconductorsTDA8024AT/C1,118
Standard Smart Card Interface/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024AT/C1,118

Descriptions

Descriptions of NXP Semiconductors TDA8034HN/C1,118 provided by its distributors.

Low Power Smart Card Interface/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA8034HN/C1,118
TDA8034HN Series 5.5 V 20 MHz Analog SMT Smart Card Interface IC - HVQFN-24
Smart Card Interface 3.3V/5V 250mW T/R 24-Pin HVQFN EP
Low power smart card interface, HVQFN24, RoHS
NXP Semiconductors SCT
QFN-24-EP(4x4) Interface - Specialized ROHS
IC SMARD CARD INTERFACE 24HVQFN
IC INTFACE SPECIALIZED 24HVQFN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TDA8034HN/C1,118"
  • TDA8034HN/C1118
  • TDA8034HNC1,118
  • TDA8034HNC1118