Texas Instruments TUSB2036VFR

$ 1.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2036VFR.

Texas Instruments

Datasheet21 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages26 years ago

HQonline

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-89.24%

CAD Models

Download Texas Instruments TUSB2036VFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.811
$ 2.131
$ 2.131
Stock
3,439,552
1,349,613
1,349,613
Authorized Distributors
5
5
5
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
USB
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
3
3
3
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsTUSB2046BVFR
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BIVFR
4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85
Texas InstrumentsTUSB2046BVF
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BVFG4
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BVFRG4
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TUSB2036VFR provided by its distributors.

2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
USB 2.0 Hub Controller, Full Speed, 3.3V, T/R, 32-Pin LQFP
USB 2.0 Hub Controller, 3-Port, 12Mbps, 3.3V, LQFP
Hub Controller USB LQFP-32(7x7) USB ICs ROHS
IC 2/3 HUB USB W/SERIAL EEPROM INTF LQFP-32
Hub for The Universal Serial Bus 32-Pin LQFP T/R
IC HUB CONTROLLER USB 2.0 32LQFP
USB 2/3-Port Hub w/Opt Ser EEPROM Ifc
PROGRAMMABLE 2/3-PORT USB HUB <AZ
TUSB2036 2/3-PORT 12-MBPS USB FU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.