NXP Semiconductors SPC5643LF2MLQ8

NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144
$ 18.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5643LF2MLQ8.

IHS

Datasheet136 pages17 years ago
Datasheet136 pages17 years ago

NXP Semiconductors SCT

Augswan

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors SPC5643LF2MLQ8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPXD1010VLQ64
MCU 32-bit PXD10 e200 RISC 1024KB Flash 3.3V/5V 144-Pin LQFP Tray
NXP SemiconductorsSPC5606SF2VLQ6
NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144
1MB 2.7V~3.6V RXv1 128KB 100MHz 112 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMCF52259CAG80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP144
STMicroelectronicsSTM32L486ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256

Descriptions

Descriptions of NXP Semiconductors SPC5643LF2MLQ8 provided by its distributors.

NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144
MCU-Application Specific 32BIT, POWER, 80MHz, 128 KB RAM/1MB Program, 3V-3.6Vin, LQFP-144
MCU 32-bit MPC56xx e200 RISC 1024KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, E200 CPU, 80MHz, CMOS, PQFP144
3V~5.5V 80MHz 128KB FLASH 1MB DMA,POR,PWM,WDT 16 2 3V 3.6V,5.5V 80MHz CANbus,FlexRay,LINbus,SPI,UART,USART A/D 32x12b 32bit e200z4 QFP 20mm*20mm*1.45mm
IC, MCU, 32BIT, QORIVVA, 144LQFP; Controller Family/Series:MPC56xx; Core Size:32bit; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DMA, PWM, Timer; Embedded Interface Type:CAN, SPI, UART; No. of PWM Channels:4; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP