NXP Semiconductors MPXD1010VLQ64

MCU 32-bit PXD10 e200 RISC 1024KB Flash 3.3V/5V 144-Pin LQFP Tray
$ 9.771
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXD1010VLQ64.

IHS

Datasheet130 pages17 years ago
Datasheet130 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPXD1010VLQ64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-10-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-07-01
LTD Date2013-07-01

Related Parts

NXP SemiconductorsSPC5606SF2VLQ6
NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144
NXP SemiconductorsMPXD1005VLQ64
MCU 32-bit PXD10 e200 RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray
NXP SemiconductorsSPC5606SF2VLU6
NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176
STMicroelectronicsSPC560P50L5CEFBY
MCU 32-bit SPC560P50x e200 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32L486ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256

Descriptions

Descriptions of NXP Semiconductors MPXD1010VLQ64 provided by its distributors.

MCU 32-bit PXD10 e200 RISC 1024KB Flash 3.3V/5V 144-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, E200 CPU, 64MHz, CMOS, PQFP144
3V~5.5V 64MHz 48KB FLASH 1MB DMA,LCD,POR,PWM,WDT 105 1 3.3V 5.5V 16MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART 32bit e200z0h LQFP-144 20mm*20mm*1.45mm
MCU, 32BIT, 1MB FLASH RAM, 144LQFP; Controller Family/Series:PXD10; Core Size:32bit; No. of I/O's:105; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:1MB; EEPROM Memory Size:64KB; RAM Memory Size:48KB; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DMA, LCD Driver, PWM, RTC; Embedded Interface Type:CAN, I2C, SPI, UART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP