Renesas R5F5631BDDFB#V0

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP144
$ 13.567
NRND

Documents

Download datasheets and manufacturer documentation for Renesas R5F5631BDDFB#V0.

Integrated Device Technology

Datasheet210 pages12 years ago

IHS

Upverter

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.80 - May 13, 2014
Verification

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2012-10-23
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Related Parts

1MB 2.7V~3.6V RXv1 128KB 100MHz 112 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
32-bit Microcontrollers - MCU 32-BIT MCU RX631 1M 256k LFQFP144 -40/85
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP144
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F103ZGT6TR
MCU 32-Bit STM32F ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP T/R
MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F5631BDDFB#V0 provided by its distributors.

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP144
32-bit Microcontrollers - MCU RX631 1MB, 128kB LQFP144 100MHz
MCU 32-bit RX CISC 1MB Flash 2.5V/3.3V 144-Pin LFQFP Tray
RX631 Series 1 MB Flash 128 KB RAM SMT 32-Bit Microcontroller - LQFP-144
IC MCU 32BIT 1MB FLASH 144LQFP / RX series Microcontroller IC 32-Bit Single-Core 100MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Mcu, 32Bit, 100Mhz, Lqfp-144; Product Range:rx600 Series Microcontrollers; Architecture:rx; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:1Mb; Ram Memory Size:128Kb; No. Of Pins:144Pins; Mcu Case Style:lqfp; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F5631BDDFBV0