NXP Semiconductors SPC5606SF2VLQ6

NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144
$ 25.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5606SF2VLQ6.

IHS

Datasheet136 pages17 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPXD1010VLQ64
MCU 32-bit PXD10 e200 RISC 1024KB Flash 3.3V/5V 144-Pin LQFP Tray
NXP SemiconductorsMPXD1005VLQ64
MCU 32-bit PXD10 e200 RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray
STMicroelectronicsSPC560P50L5CEFBY
MCU 32-bit SPC560P50x e200 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
NXP SemiconductorsMCF52259CAG80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
MCU 32-Bit AT32 AVR32 RISC 256KB Flash 1.85V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors SPC5606SF2VLQ6 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144
MCU 32-bit MPC56xx e200 RISC 1024KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
Microcontrollers (MCU); SPC5606SF2VLQ6; NXP SEMICONDUCTORS; 48 kB; FLASH; 105; 64 MHz
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
RISC Microcontroller, 32-Bit, FLASH, E200 CPU, 64MHz, CMOS, PQFP144
3V~5.5V 64MHz 48KB FLASH 1MB DMA,LCD,POR,PWM,WDT 108 1 3.3V 3.6V,5.5V 64MHz CANbus,I2C,LINbus,QSPI,SCI,SPI 64 x 8 A/D 16x10b 32bit e200z0h QFP 20mm*20mm*1.45mm
IC, MCU, 32BIT, QURIVVA, 144LQFP; Controller Family/Series:MPC5; Core Size:32bit; No. of I/O's:105; Program Memory Size:1MB; EEPROM Memory Size:16KB; RAM Memory Size:48KB; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, PWM, Timer; Embedded Interface Type:CAN, I2C, SPI, UART; No. of PWM Channels:16; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP