NXP Semiconductors MPXS2010VLQ120

MCU 32-bit PXS20 e200 RISC 1024KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
$ 13.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXS2010VLQ120.

IHS

Datasheet119 pages17 years ago
Datasheet119 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-09-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsSPC5643LF2MLQ1
MCU-Application Specific 32BIT, POWER, 120MHz, 128 KB RAM/1MB Program, 3V-3.6Vin, LQFP-144
NXP SemiconductorsMPXS2005VLQ80
Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 80MHz, CMOS, PQFP144
NXP SemiconductorsSPC5643LFF2MLQ1
NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144
32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions
MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray
1MB 2.7V~3.6V RXv1 128KB 100MHz 112 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of NXP Semiconductors MPXS2010VLQ120 provided by its distributors.

MCU 32-bit PXS20 e200 RISC 1024KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 120MHz, CMOS, PQFP144
3V~5.5V 120MHz 128KB FLASH 1MB DMA,POR,PWM,WDT 16 1 3.3V 5.5V 120MHz CANbus,LINbus,SPI,UART,USART 32bit e200z4d LQFP-144 20mm*20mm*1.45mm
MCU, 32BIT, 1MB FLASH RAM, 144LQFP; Controller Family/Series:PXS20; Core Size:32bit; No. of I/O's:16; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, Temp Sensor, Timer; Embedded Interface Type:CAN, SPI, UART; No. of PWM Channels:8; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP