NXP Semiconductors SPC5200CVR400BR2

MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA T/R
$ 43.29
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5200CVR400BR2.

Augswan

Datasheet72 pages19 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 43.29
$ 45.966
$ 45.966
Stock
129,393
350,077
350,077
Authorized Distributors
4
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
272
272
272
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
35 MHz
35 MHz
35 MHz
Interface
I2C, RS-232, SPI, UART, USB
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
1.58 V
1.58 V
1.58 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-09
Lifecycle StatusEOL (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMPC5200CVR400B
MPU MPC52xx RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray / IC MPU MPC52XX 400MHZ 272BGA
NXP SemiconductorsSPC5200CBV400B
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
NXP SemiconductorsMPC5200VR400B
MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V Automotive 272-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors SPC5200CVR400BR2 provided by its distributors.

MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA T/R
Freescale 32-bit MCU, e300 MPU, 400MHz, -40/+85degC, Automotive Grade, PBGA 272
PowerPC G2_LE Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
Microprocessor, 1 Core, 32-bit, PowerPC e300, 400 MHz, TEPBGA, 272 Pins

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP