NXP Semiconductors SCC2698BC1A84,512

UART Interface, Serial UART, 8 Channels, 38.4 Kbaud, 4.75 V, 5.25 V, LCC
$ 21.41
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SCC2698BC1A84,512.

IHS

Datasheet29 pages19 years ago

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-01
LTD Date2020-06-01

Related Parts

Texas InstrumentsTL16C552AFN
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
Texas InstrumentsTL16C554FN
Tube EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 24.23mm 8MHz
Texas InstrumentsTL16C552AFNR
Tape & Reel (TR) EAR99 0.125MBps IBM PC-AT interface UART 50mA -40C 24.23mm 16MHz
MaxLinearXR82C684JTR-F
XR82C684 Series 5 V 1 Mbps Surface Mount CMOS Quad Channel UART - PLCC-68
NXP SemiconductorsSC28L194A1A,512
UART 4-CH 16Byte FIFO 3.3V/5V 68-Pin PLCC Tube
NXP SemiconductorsSC16C554DBIA68,518
4-channel UART operating at 5 V, 3.3 V and 2.5 V, industrial temp range, PLCC68

Descriptions

Descriptions of NXP Semiconductors SCC2698BC1A84,512 provided by its distributors.

UART Interface, Serial UART, 8 Channels, 38.4 Kbaud, 4.75 V, 5.25 V, LCC
Tube e3 0.125MBps 1994 interface UART 30mA 70C 29.31mm 4MHz
SCC2698B Series Octal Universal Asynchronous Receiver / Transmitter - PLCC-84
Serial I/O Controller, 8 Channel(s), 0.125MBps, CMOS, PQCC84
UART Interface IC 8CH. UART ENHANCED
IC SCC2698B Enhanced Octal Async Transceiver 84-pin PLCC
UART, OCTAL, 38.4KBAUD, PLCC-84
IC UART OCTAL ENHANCED 84-PLCC
UART, OCTAL, 38.4KBAUD, PLCC-84; No. of Channels: 8 Channel; Data Rate: 38.4Kbaud; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: LCC; No. of Pins: 84Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019); No. of Channels: 8Channels

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "SCC2698BC1A84,512"
  • SCC2698BC1A84512