Texas Instruments TL16C554FN

Tube EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 24.23mm 8MHz
$ 20.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C554FN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments TL16C554FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.306
$ 24.271
$ 24.271
Stock
407,557
334,923
334,923
Authorized Distributors
3
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Number of Channels
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTL16C554IFN
1Mbps yes yes no,yes 50mA 4 4,QUART 4.75V 5.25V 16B PLCC-68 SMD mount 4.57mm(height)
Texas InstrumentsTL16C554IFNR
1Mbps yes yes 50mA 4,QUART 4.75V 5.25V 16B LCC SMD mount,glue mount 24.23mm*24.23mm*4.06mm
Texas InstrumentsTL16C554AFNG4
UART 4-CH 16byte FIFO 3.3V/5V 68-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments TL16C554FN provided by its distributors.

Tube EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 24.23mm 8MHz
QUAD CMOS, UART, SMD, 16C554, PLCC68; Nbre de voies: 4 voies; Taux de transfert: 1Mbps; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier d'interface: LCC; Nombre de broches: 68Broche(s); T
Quad Cmos, Uart, Smd, 16C554, Plcc68; No. Of Channels:4 Channel; Data Rate:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:Lcc; No. Of Pins:68Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C554FN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C554FN .
  • TL16C554FN.
  • TL16C554FN...