Texas Instruments TL16C552AFN

Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
$ 10.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C552AFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet3 pages24 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Mouser

Farnell

Newark

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments TL16C552AFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.421
$ 11.456
$ 11.456
Stock
217,815
279,052
279,052
Authorized Distributors
4
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Number of Channels
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTL16C552FN
UART; Dual, FIFO; -0.5 V (Min.); 3 State Output TTL; 16 (Max.); FN Package
Texas InstrumentsTL16C552FNR
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70
Texas InstrumentsTL16C552FNG4
Dual UA T with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70

Descriptions

Descriptions of Texas Instruments TL16C552AFN provided by its distributors.

Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
ASYNC COMM ELEMENT, 1MBPS, PLCC-68; Nbre de voies: 2 voies; Taux de transfert: 1Mbps; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier d'interface: LCC; Nombre de broches: 68Broche(s); Tem
Async Comm Element, 1Mbps, Plcc-68; No. Of Channels:2 Channel; Data Rate:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:Lcc; No. Of Pins:68Pins; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C552AFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C552AFN .
  • TL16C552AFN.