Texas Instruments TL16C552AFNR

Tape & Reel (TR) EAR99 0.125MBps IBM PC-AT interface UART 50mA -40C 24.23mm 16MHz
$ 9.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C552AFNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet3 pages24 years ago
Technical Drawing2 pages27 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-8.48%

CAD Models

Download Texas Instruments TL16C552AFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.38
$ 11.456
$ 11.456
Stock
173,500
316,273
316,273
Authorized Distributors
2
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Number of Channels
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C552FN
UART; Dual, FIFO; -0.5 V (Min.); 3 State Output TTL; 16 (Max.); FN Package
Texas InstrumentsTL16C552FNR
Tape & Reel (TR) EAR99 0.0625MBps IBM PC-AT interface UART 50mA 0C 24.23mm 8MHz
Texas InstrumentsTL16C552FNG4
Dual UA T with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70

Descriptions

Descriptions of Texas Instruments TL16C552AFNR provided by its distributors.

Tape & Reel (TR) EAR99 0.125MBps IBM PC-AT interface UART 50mA -40C 24.23mm 16MHz
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
UART IC; No. of Channels:2; Data Rate:1Mbps; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:LCC; No. of Pins:68; Package/Case:68-PLCC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.