Microchip MCP3911A0T-E/SS

Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, SSOP
$ 2.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3911A0T-E/SS.

Microchip

Datasheet74 pages6 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.89%

CAD Models

Download Microchip MCP3911A0T-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.287
$ 2.09
Stock
169,348
322,202
Authorized Distributors
6
6
Number of Bits
24
24
Number of Channels
2
2
Max Power Dissipation
8.9 mW
8.9 mW
Power Dissipation
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-12-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog Front End IC, 2 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 20 Pins, PSSOP
Texas InstrumentsTPS2223ADB
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
Texas InstrumentsTPS2220BDB
Single PC Card, Serial Interface, Power Switch 24-SSOP -40 to 85
MicrochipMCP2210-I/SS
USB to SPI Protocol Converter with GPIO SPI Interface 5V 20-Pin SSOP Tube
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
NXP SemiconductorsPCA9554DB,112
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MCP3911A0T-E/SS provided by its distributors.

Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, SSOP
AFE General Purpose 2 ADC 24bit 3.3V Automotive AEC-Q100 20-Pin SSOP T/R
Dual Channel Energy Meter Front End 3.3V; |Microchip Technology MCP3911A0T-E/SS
ADC 24bit 125Ksps(Max) 8.9mW 2-Ch 24-Bit 2.7V~3.6V SSOP-20 SMD, Adhesive Mount 7.2mm × 5.3mm × 1.75mm
Programmable Analog Front End (AFE); MICROCHIP; MCP3911A0T-E/SS; SSOP; SPI, Serial; 20; 2.7 V - 3.6 V
2.7V~3.6V SSOP-20 Analog Front End (AFEs) ROHS
MCP3911 3V Analog AFE with SPI
IC AFE 24BIT 125KSPS 2CH 20-SSOP
Analog to digital conversion chip ADC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3911A0T-ESS
  • MCP3911A0TE/SS
  • MCP3911A0TESS