NXP Semiconductors SC16IS762IPW,128

Dual UART with I2C/SPI interface 64Byte FIFO 2.5V/3.3V 28-Pin TSSOP
$ 4.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS762IPW,128.

HQonline

Datasheet60 pages14 years ago

LCSC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+7.91%

CAD Models

Download NXP Semiconductors SC16IS762IPW,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.889
$ 3.95
Stock
303,507
167,858
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Channels
2
2
Data Rate
625 kbps
625 kbps
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSC16IS752IPW,112
NXP SC16IS752IPW, 112 UART Interface, 2, 5 Mbps, 3 V, 3.6 V, TSSOP, 28 Pins
NXP SemiconductorsSC16IS752IPW,128
5Mbps 6mA I2C,RS232,RS485,SPI,UART 2 2 2 Channel 2.5V 2.7V,3.6V 64B TSSOP-28 , 1.1mm
Texas InstrumentsCDCV855IPW
IC 1:4 DDR PLL CLK-DRVR 28-TSSOP / PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsCDCV855PW
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
Texas InstrumentsCDCV855PWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
NXP SemiconductorsLPC1114FDH28/102:5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 28-Pin TSSOP T/R

Descriptions

Descriptions of NXP Semiconductors SC16IS762IPW,128 provided by its distributors.

Dual UART with I2C/SPI interface 64Byte FIFO 2.5V/3.3V 28-Pin TSSOP
SC16IS762 Series I2C/SPI 5 Mbps Surface Mount 2 Channel UART - TSSOP-28
UART Interface, Serial UART, 2 Channels, 5 Mbps, 2.3 V, 3.6 V, TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16IS762IPW 128
  • SC16IS762IPW,128.
  • SC16IS762IPW-128
  • SC16IS762IPW128