NXP Semiconductors SC16IS760IPW,112

SC16IS760 Series I2C Bus / SPI Interface 5 Mbps Single Channel UART - TSSOP-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS760IPW,112.

IHS

Datasheet0 pages0 years ago

Future Electronics

CAD Models

Download NXP Semiconductors SC16IS760IPW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsSC16IS750IPW,128
SC16IS750 Series I2C/SPI 5 Mbps Surface Mount 1 Channel UART - TSSOP-24
NXP SemiconductorsSC16IS750IPW,112
SC16IS750 Series I2C Bus / SPI Interface 5 Mbps Single Channel UART - TSSOP-24
Texas InstrumentsSN74CBTLV3861PW
CBTLV/3B e4 74CBTLV3861 10x 1:1 multiplexer circuit 200MHz 40Ohm 250ps 2.5/3.3V
Texas InstrumentsSN74CBTLV3384PW
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3384PWR
2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesADF7012BRUZ
RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP Tube

Descriptions

Descriptions of NXP Semiconductors SC16IS760IPW,112 provided by its distributors.

SC16IS760 Series I2C Bus / SPI Interface 5 Mbps Single Channel UART - TSSOP-24
UART 1-CH 64Byte FIFO 2.5V/3.3V 24-Pin TSSOP Tube
SC16IS760 Tube R-PDSO-G24 NRZ interface controller 2.5V 3.3V 7.8mm 6mA 0.625MBps
Serial I/O Controller, 1 Channel(s), 0.625MBps, CMOS, PDSO24
UART, 1-CH, 5MBPS, TSSOP-24; No. of Channels: 1 Channel; Data Rate: 5Mbps; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperat

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16IS760IPW 112
  • SC16IS760IPW-112
  • SC16IS760IPW112