Analog Devices ADF7012BRUZ

RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF7012BRUZ.

Upverter

Datasheet28 pages17 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

CAD Models

Download Analog Devices ADF7012BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF7012BRUZ.

Related Parts

Texas InstrumentsCC1050PWR
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsCC1050-RTR1
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsTRF4900PW
Tube TRF4900 FSK PCB Surface Mount RF Transmitter 7.9mm 3.3V -7dBm~12dBm 850MHz~950MHz
Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX1473EUI+
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX1470EUI+
112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection

Descriptions

Descriptions of Analog Devices ADF7012BRUZ provided by its distributors.

RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP Tube
-16dBm~14dBm 35mA ASK,FSK,GFSK,OOK 75MHz 3.6V 1GHz 179.2Kbps PCB,Surface Mount 16mA 2.3V TSSOP-24 PCB, 7.8mm*4.4mm*1.2mm
Transmitter, Ask/fsk/gfsk, Tssop24; Frequency Min:75Mhz; Frequency Max:1Ghz; Rf / If Modulation:ask, Fsk, Gfsk, Gook, Ook; Data Rate:179.2Kbps; Transmitting Current:16Ma; Rf Ic Case Style:tssop; No. Of Pins:24Pins; Supply Voltage Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated