NXP Semiconductors SC16IS750IBS,157

IC UART 64BYTE 24HVQFN / RS232, RS485 Controller I²C, SPI, UART Interface 24-HVQFN (4x4)
$ 2.632
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS750IBS,157.

IHS

Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
-37.17%

CAD Models

Download NXP Semiconductors SC16IS750IBS,157 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.632
$ 2.306
Stock
159,548
216,119
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
24
24
Number of Channels
1
1
Data Rate
625 kbps
625 kbps
Memory Size
-
64 B
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

Texas InstrumentsSN74CBTLV3384PWR
2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBTLV3861PWR
CBTLV/3B e4 74CBTLV3861 10x 1:1 multiplexer circuit 200MHz 40Ohm 5.8ns 2.5/3.3V
Texas InstrumentsSN74CB3Q6800DBQR
CB3Q/3VH/3C/2B e4 74CB3Q6800 10x 1:1 multiplexer circuit 500MHz 9Ohm 225ps 2.5/3.3V
NXP Semiconductors74CBTLV3384DK,118
Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
NXP Semiconductors74CBTLV3861DK,118
Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Analog DevicesADG3246BCP-REEL7
IC 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24, Bus Driver/Transceiver

Descriptions

Descriptions of NXP Semiconductors SC16IS750IBS,157 provided by its distributors.

IC UART 64BYTE 24HVQFN / RS232, RS485 Controller I²C, SPI, UART Interface 24-HVQFN (4x4)
UART 1-CH 64Byte FIFO 2.5V/3.3V 24-Pin HVQFN EP Tray
ROHS3Compliant Controller RS232RS485 Obsolete RS232, RS485 Controller -40C~95C 6mA 2.5V 3.3V
Serial I/O Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC24

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16IS750IBS 157
  • SC16IS750IBS-157
  • SC16IS750IBS157