NXP Semiconductors SC16IS750IBS,128

SC16IS750 Series 5 Mbps 2.5/3.3 V I2C /SPI UART Surface Mount - HVQFN-24
$ 2.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS750IBS,128.

HQonline

Datasheet0 pages0 years ago

Upverter

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors SC16IS750IBS,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.306
$ 2.611
Stock
243,233
181,665
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
24
24
Number of Channels
1
1
Data Rate
625 kbps
625 kbps
Memory Size
64 B
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsSC16IS760IBS,151
SC16IS760 Series I2C Bus / SPI Interface 5 Mbps Single Channel UART - HVQFN-24

Descriptions

Descriptions of NXP Semiconductors SC16IS750IBS,128 provided by its distributors.

SC16IS750 Series 5 Mbps 2.5/3.3 V I2C /SPI UART Surface Mount - HVQFN-24
5Mbps 6mA I2C,RS232,RS485,SPI,UART 1 1 1 2.5V 2.7V,3.6V 64B QFN , 950¦Ìm
UART 1-CH 64byte FIFO 2.5V/3.3V 24-Pin HVQFN EP T/R
Single Uart With I2C-Bus/Spi Interface, 64 Bytes Of Transmit And Receive Fifos, Irda Sir Built-In Support/ Reel Rohs Compliant: Yes |NXP Semiconductors SC16IS750IBS,128

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "SC16IS750IBS,128"
  • SC16IS750IBS 128
  • SC16IS750IBS-128
  • SC16IS750IBS128