NXP Semiconductors SC16IS740IPW,112

SC16IS740 Series I2C Bus / SPI Interface 5 Mbps Single Channel UART - TSSOP-16
$ 1.694
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS740IPW,112.

HQonline

Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
+292%

CAD Models

Download NXP Semiconductors SC16IS740IPW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74CB3T3257PWR
DECODER / ENCODER / MULTIPLEXER / DEMULT; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74CB3Q3257PWR
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TSSOP -40 to 85
Texas InstrumentsTS3A5017PWR
3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
NXP SemiconductorsSC18IM700IPW,128
SC18IM700 Series I2C/SPI/UART 460.8 kbps Surface Mount 1 Channel UART - TSSOP-16
NXP SemiconductorsSC16IS741IPW,128
UART 1-CH 64Byte FIFO 2.5V/3.3V 16-Pin TSSOP T/R
74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of NXP Semiconductors SC16IS740IPW,112 provided by its distributors.

SC16IS740 Series I2C Bus / SPI Interface 5 Mbps Single Channel UART - TSSOP-16
UART Interface ICs; SC16IS740IPW,112; NXP SEMICONDUCTORS; 16; 5 Mbps; 3.6 V
UART 1-CH 64Byte FIFO 2.5V/3.3V 16-Pin TSSOP Tube
Single Uart With I2c-Bus/Spi Interface, 64 Bytes Of Transmit And Receive Fifos, Irda Sir Built-In Support Rohs Compliant: Yes
UART INTERFACE, 1-CH, 5 MBPS, TSSOP-16; No. of Channels:1 Channel; Data Rate:5Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:TSSOP; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "SC16IS740IPW,112"
  • SC16IS740IPW 112
  • SC16IS740IPW,112.
  • SC16IS740IPW-112
  • SC16IS740IPW112