NXP Semiconductors PCK2002PLPW,118

Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R
$ 0.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCK2002PLPW,118.

IHS

Datasheet11 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-06-30

Related Parts

Diodes Inc.PI6CV304LEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Diodes Inc.PI6CV304LE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Diodes Inc.PI6CV2304LE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8
NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - TSSOP-8
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 140MHz 3.8ns 3.6V

Descriptions

Descriptions of NXP Semiconductors PCK2002PLPW,118 provided by its distributors.

Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R
Clock Driver, PCK Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
IC CLK BUFFER 1:4 533MHZ 8TSSOP
FANOUT BUFFER, 533MHZ, TSSOP-8; Clock IC Type: Fanout Buffer; Frequency: 533MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: TSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCK2002PLPW+118
  • PCK2002PLPW-118
  • PCK2002PLPW118