Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PI6CV304LE

1: 4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6CV304LE.

IHS

Datasheet0 pages0 years ago

TME

Diodes Inc SCT

Arrow Electronics

Future Electronics

CAD Models

Download Diodes Inc. PI6CV304LE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
Stock
649,112
909,671
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
160 MHz
160 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Diodes Inc.PI6CV2304LE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8
NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - TSSOP-8
Low Skew Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Texas InstrumentsCDCV304PWR
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85

Descriptions

Descriptions of Diodes Inc. PI6CV304LE provided by its distributors.

1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 160MHz 0.1ns 0.012A
Clock Fanout Buffer 4-OUT 1-IN 1: 4 8-Pin TSSOP Tube
Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
3.3V, 160MHz, 4 Output Low Skew Clock Driver, -40°C to 85°C
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI6CV304LE.