NXP Semiconductors PCF8579HT/1

PCF8579 Series 6 V LCD Column Driver for Dot Matrix Graphic Display - TQFP-64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8579HT/1.

HQonline

Datasheet41 pages17 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-05-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-09-30
LTD Date2024-08-10

Related Parts

NXP SemiconductorsPCF8578HT/1,518
PCF8578 Series 6 V LCD Row/Column Driver for Dot Matrix Graphic Display- TQFP-64
IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,2.3-5.5V,30-CH, 10-BIT A/D, TQFP-64
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin TQFP Tray
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel
NXP SemiconductorsPCF85176H/1,518
PCF85176 Series 2.5 to 6.5 V Surface Mount 40 x 4 Universal LCD Driver - TQFP-64
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R

Descriptions

Descriptions of NXP Semiconductors PCF8579HT/1 provided by its distributors.

PCF8579 Series 6 V LCD Column Driver for Dot Matrix Graphic Display - TQFP-64
Dot Matrix Display LCD Driver 3.3V/5V Automotive 64-Pin TQFP T/R
Tape & Reel (TR) PCF8579 Tin (Sn) Dot Matrix display driver 9muA 3/5V 10mm -40C~85C
Liquid Crystal Driver, 40-Segment, CMOS, PQFP64
9uA I2C 2.5V~6V TQFP-64(10x10) LCD Drivers ROHS
LCD DISPLAY DRIVER, TQFP-64; No. of Digits: -; No. of Segments: -; Driver Case Style: TQFP; No. of Pins: 64Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; Interface Type: I2C; Opera; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8579HT 1
  • PCF8579HT-1
  • PCF8579HT1