Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1526T-I/PT

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel
$ 2.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1526T-I/PT.

Upverter

Datasheet387 pages13 years ago

Microchip

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.92%

CAD Models

Download Microchip PIC16F1526T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.308
$ 2.17
$ 2.17
Stock
173,892
154,702
154,702
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
53
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Projected EOL Date2039-03-10
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 14KB FLASH 64TQFP / MCU 8-bit PIC RISC 14KB Flash 5V 64-Pin TQFP Tray
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC16F1526T-I/PT provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel
PIC16Series microcontroller, 8 bit MCUkernel, 64needle, TQFPencapsulation
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP64
PIC16F Series 14 kB Flash 768 B RAM 20 MHz 8-Bit Microcontroller - TQFP-64
64-pin, 14KB Flash, 768B RAM, 10-bit ADC,10xCCP,2xSPI,2xMI2C, 2xEUSART, 1.8-5.5V
MCU, AUTO, 8BIT, PIC16, 20MHZ, TQFP64; Product Range: PIC16 Family PIC16F152x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 768Byte; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1526T-IPT