NXP Semiconductors PCF8578HT/1,518

PCF8578 Series 6 V LCD Row/Column Driver for Dot Matrix Graphic Display- TQFP-64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8578HT/1,518.

IHS

Datasheet46 pages17 years ago

X-ON

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-05-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-09-30
LTD Date2024-08-10

Related Parts

NXP SemiconductorsPCF8579HT/1
PCF8579 Series 6 V LCD Column Driver for Dot Matrix Graphic Display - TQFP-64
IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,2.3-5.5V,30-CH, 10-BIT A/D, TQFP-64
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin TQFP Tray
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel
NXP SemiconductorsPCF85176H/1,518
PCF85176 Series 2.5 to 6.5 V Surface Mount 40 x 4 Universal LCD Driver - TQFP-64
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R

Descriptions

Descriptions of NXP Semiconductors PCF8578HT/1,518 provided by its distributors.

PCF8578 Series 6 V LCD Row/Column Driver for Dot Matrix Graphic Display- TQFP-64
Dot Matrix Display LCD Driver 24Digit 3.3V/5V Automotive 64-Pin TQFP T/R
Tape & Reel (TR) PCF8578 Dot Matrix LCD display driver 2.5V~6V -40C~85C
Liquid Crystal Driver, CMOS, PQFP64
LCD DRIVER, I2C, 24BIT, TQFN-64
LCD DRIVER, I2C, 24BIT, TQFN-64; No. of Digits: 24; No. of Segments: 7; Driver Case Style: TQFP; No. of Pins: 64Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; Interface Type: I2C; Operating Temperature Min: -65°C; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8578HT 1,518
  • PCF8578HT/1518
  • PCF8578HT1,518
  • PCF8578HT1518