Microchip PIC16F1526-I/PT

Microchip PIC16FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1526-I/PT.

Upverter

Datasheet387 pages13 years ago

Microchip

TME

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.01%

CAD Models

Download Microchip PIC16F1526-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 2.438
$ 2.438
Stock
184,366
163,393
163,393
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
53
53
53
Peripherals
POR, PWM, WDT
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-03-10
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,30-CH, 10-BIT A/D, TQFP-64
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16LF1527-I/PT
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100
Silicon LabC8051F704-GQ
MCU 8-Bit C8051F70x 8051 CISC 15KB Flash 1.8V/3V 48-Pin TQFP
Silicon LabC8051F706-GQ
MCU 8-bit C8051F70x 8051 CISC 16KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F382-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP

Descriptions

Descriptions of Microchip PIC16F1526-I/PT provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin TQFP Tray
IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,2.3-5.5V,30-CH, 10-BIT A/D, TQFP-64
8KB 2.3V~5.5V PIC 768Byte 20MHz FLASH 54 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP64
PIC16F Series 14 kB Flash 768 B RAM 20 MHz 8-Bit Microcontroller - TQFP-64
8-bit MCU Microcontrollers; MICROCHIP; PIC16F1526-I/PT; PIC; 20 MHz; FLASH; 9
64-pin, 14KB Flash, 768B RAM, 10-bit ADC,10xCCP,2xSPI,2xMI2C, 2xEUSART, 1.8-5.5V
MCU, 8BIT, PIC16, 20MHZ, TQFP-64; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 768Byte; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1526-I/PT.
  • PIC16F1526-IPT
  • PIC16F1526I/PT
  • PIC16F1526IPT