NXP Semiconductors PCF8563TS/4,118

PCF8563 Series 1.8 to 5.5 V 250 mA SMT Real-Time Clock/Calendar - TSSOP-8
$ 0.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563TS/4,118.

Augswan

Datasheet45 pages15 years ago

HQonline

TME

iiiC

Inventory History

3 month trend:
-16.87%

CAD Models

Download NXP Semiconductors PCF8563TS/4,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.498
Stock
232,113
301,969
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Memory Size
-
-
Interface
I2C
-
Logic Function
Clock
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-04-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MicrochipMCP7940M-I/ST
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP
MicrochipMCP7940N-I/ST
Alarm RTC IC, Year/Month/Week/Date/Hr/Min/Sec 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, TSSOP-8
NXP SemiconductorsPCA8565TS/1,118
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt Automotive 8-Pin TSSOP T/R
NXP SemiconductorsPCF85263ATT/AJ
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin TSSOP T/R
NXP SemiconductorsPCF85063ATT/AJ
Integrated Circuit Real Time Clock (RTC); SPI; binary; 0.9-5.5V; -40+85 deg.C; SMD; TSSOP8

Descriptions

Descriptions of NXP Semiconductors PCF8563TS/4,118 provided by its distributors.

PCF8563 Series 1.8 to 5.5 V 250 mA SMT Real-Time Clock/Calendar - TSSOP-8
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin TSSOP T/R
RTC IC, YY-MM-DD-DW, HH:MM:SS, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) PCF8563 S-PDSO-G8 Alarm Leap Year Watchdog Timer real time clock IC 1.8V~5.5V 0.6muA~0.75muA @ 2V~5V 3mm 0.032MHz
REAL TIME CLOCK/CALENDAR, -40 TO 85DEG C; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: Binary; Clock IC Type: Calendar, Clock; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Clock IC Case Style: TSSOP; No. of Pins:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCF8563TS/4,118"
  • PCF8563TS 4,118
  • PCF8563TS-4,118
  • PCF8563TS/4,118.
  • PCF8563TS/4118
  • PCF8563TS4,118
  • PCF8563TS4118