NXP Semiconductors PCF8563TS/5

Description: IC 1 Timer(s), Real Time Clock, PDSO8, 3 Mm, Plastic, SOT505-1, TSSOP-8, Timer Or Rtc
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563TS/5.

IHS

Datasheet45 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.498
$ 0.938
Stock
301,969
232,113
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Memory Size
-
-
Interface
-
I2C
Logic Function
-
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-11-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of NXP Semiconductors PCF8563TS/5 provided by its distributors.

Description: IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Timer or RTC
Real-Time Clocks (RTC ICs); PCF8563TS/5; NXP SEMICONDUCTORS; HH:MM:SS; 5.5 V; Surface Mount; 1 V
HH:MM:SS 1.8V 5.5V I2C DW:DM:M:Y TSSOP , 1.1mm
IC RTC CLK/CALENDAR I2C 8-TSSOP
Real Time Clock, 1 Timer(s), CMOS, PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8563TS-5
  • PCF8563TS5