NXP Semiconductors PCF85263ATT/AJ

Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin TSSOP T/R
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF85263ATT/AJ.

IHS

Datasheet92 pages4 years ago
Datasheet100 pages15 years ago

Upverter

NXP Semiconductors

Inventory History

3 month trend:
-60.91%

CAD Models

Download NXP Semiconductors PCF85263ATT/AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCF85063ATT/AJ
Integrated Circuit Real Time Clock (RTC); SPI; binary; 0.9-5.5V; -40+85 deg.C; SMD; TSSOP8
MicrochipMCP7940N-I/ST
Alarm RTC IC, Year/Month/Week/Date/Hr/Min/Sec 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, TSSOP-8
NXP SemiconductorsPCF8563TS/4,118
PCF8563 Series 1.8 to 5.5 V 250 mA SMT Real-Time Clock/Calendar - TSSOP-8
NXP SemiconductorsPCA8565TS/1,118
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt Automotive 8-Pin TSSOP T/R
MicrochipMCP7940M-I/ST
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP
MicrochipMCP79400-I/ST
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin TSSOP Tube

Descriptions

Descriptions of NXP Semiconductors PCF85263ATT/AJ provided by its distributors.

Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin TSSOP T/R
PCF85263A Series 5.5 V SMT Tiny Real-Time Clock/Calendar - TSSOP-8
HH:MM:SS:hh (12/24 hr) 512bit 900mV 5.5V 2,I2C,Serial YY-MM-DD-dd TSSOP-8 , 3mm*950¦Ìm
Calendar, Clock IC, Format (YYYY:MM:WK:DD:hh:mm:ss/Binary), I2C, 900 mV to 5.5 V supply, TSSOP-8
8-TSSOP 8-MSOP (0.118 3.00mm Width) S-PDSO-G8 Alarm Leap Year Watchdog Timer I2C 2-Wire Serial rtc clock circuit 0.9V~5.5V 0.885muA @ 3.3V 3mm -40C~85C
Alarm Rtc, -40 To 85Deg C, Tssop-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Alarm Rtc; Supply Voltage Min:900Mv; Supply Voltage Max:5.5V; Clock Ic Case Style:Tssop; No. Of Pins:8Pins; Msl:- Rohs Compliant: Yes |NXP Semiconductors PCF85263ATT/AJ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935304459118
  • PCF85263ATTAJ