NXP Semiconductors PCAL6416AEVJ

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin VFBGA T/R
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL6416AEVJ.

TME

Datasheet56 pages3 years ago

HQonline

NXP Semiconductors

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+12.73%

CAD Models

Download NXP Semiconductors PCAL6416AEVJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA9535RGER
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
Texas InstrumentsTCA9535DBR
TEXAS INSTRUMENTS TCA9535DBR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOPNew
NXP SemiconductorsPCA9555AHF,128
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
Texas InstrumentsTCA9539RGER
LOW-VOLTAGE 16-BIT I2C AND SMBUS I/O EXPANDER Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24

Descriptions

Descriptions of NXP Semiconductors PCAL6416AEVJ provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin VFBGA T/R
PCAL6416A Cut Tape (CT) Active I2C SMBus io expander 1.8/5V 3mm 400kHz 10mA 25mA
I/O Expander, 16 bit, I2C, 1.65 V, 5.5 V, VFBGA, 24 Pins
200mA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz BGA
I/O Expander 16 I²C, SMBus 400kHz 24-VFBGA (3x3)
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PBGA24
Low-voltage translating 16-bit I2C-bus/SMBus I/O expander
NXP Semiconductors SCT
I/O Expander, 16Bit, 400 Khz, I2C, 1.65 V, 5.5 V, Vfbga Rohs Compliant: Yes |NXP Semiconductors PCAL6416AEVJ
IC XPND 400KHZ I2C SMBUS 24VFBGA
I/O EXPANDER, 16BIT, 400KHZ, VFBGA-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: VFBGA; No. of Pins: 24Pins; No. of I/O'

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP