NXP Semiconductors PCA9663B,118

PCA9663 Tape & Reel (TR) S-PQFP-G48 2003 interface controller 3V~3.6V 7mm 15mA -40C~85C
$ 5.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9663B,118.

IHS

Datasheet68 pages16 years ago

HQonline

NXP Semiconductors

Factory Futures

Inventory History

3 month trend:
-0.62%

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-06-06
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-11-17
LTD Date2023-02-17

Related Parts

MicrochipKSZ8863MLL
Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
MicrochipKSZ8863RLL
IC ETHERNET SW 3PORT 48-LQFP / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
NXP SemiconductorsPCU9661B,118
Bus Controller Parallel/Serial Interface 48-Pin LQFP T/R
MicrochipKSZ8863MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins
Texas InstrumentsTLV320AIC22CPT
TEXAS INSTRUMENTS TLV320AIC22CPTLine Driver I2C/SPI, 3V-3.6V Supply, LQFP-48
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9663B,118 provided by its distributors.

PCA9663 Tape & Reel (TR) S-PQFP-G48 2003 interface controller 3V~3.6V 7mm 15mA -40C~85C
Bus Controller Parallel/Serial Interface 48-Pin LQFP T/R
Parallel Bus To 3 Channel Fm+ I2C-Bus Controller Rohs Compliant: Yes |Nxp PCA9663B,118
I2C LQFP-48(7x7) Interface - Specialized ROHS
I2C Bus Controller, CMOS, PQFP48
INTERFACE BRIDGE, PARALEL BUS-I2C, LQFP; Bridge Type: Parallel Bus to I2C; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: LQFP; No. of Pins: 48Pins; Operating Tem; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9663B-118
  • PCA9663B118