NXP Semiconductors PCA9574BS,118

PCA9574 Series 8-Bit I2C-Bus / SMBus Level Translating GPIO w/ Reset - HVQFN 16
$ 0.899
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9574BS,118.

IHS

Datasheet29 pages2 years ago

LCSC

HQonline

Inventory History

3 month trend:
+48.02%

CAD Models

Download NXP Semiconductors PCA9574BS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-05-16
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA9574PW,118
8-bit I2C-bus and SMBus, level translating, low voltage GPIO with reset and interrupt
NXP SemiconductorsPCA9516APW,112
ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, ReDriver 6pF 400kHz 5mA -40C~85C
NXP SemiconductorsPCA9500PW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.5 V, 3.6 V, Tssop Rohs Compliant: Yes
Analog DevicesADP5586ACBZ-00-R7
Keypad Decoder and I/O Port Expander | IC DECODER/EXPANDER 16WLCSP
Analog DevicesADP5585ACBZ-00-R7
ANALOG DEVICES ADP5585ACBZ-00-R7I/O Expander, 8bit, 1 MHz, I2C, 1.65 V, 3.6 V, WLCSP
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN

Descriptions

Descriptions of NXP Semiconductors PCA9574BS,118 provided by its distributors.

PCA9574 Series 8-Bit I2C-Bus / SMBus Level Translating GPIO w/ Reset - HVQFN 16
I2C/SMBus Interface 400kHz 3.6V 16-Pin HVQFN EP T/R
PCA9574 Tape & Reel (TR) Active I2C SMBus io expander 2.3V 3mm 400kHz 1mA 3mA
1mA 3mA I2C,SMBus 8 1.1V 3.6V 400KHz QFN , 950¦Ìm
HVQFN-16-EP(3x3) I/O Expanders ROHS
IC XPND 400KHZ I2C SMBUS 16HVQFN
IC I/O EXPANDER I2C 8B 16HVQFN
SPECIALTY INTERFACE CIRCUIT PQCC16
I/O EXPANDER, 8BIT, 400KHZ, HVQFN-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.1V; Supply Voltage Max: 3.6V; Interface Case St; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9574BS,118"
  • PCA9574BS 118
  • PCA9574BS-118
  • PCA9574BS118