Analog Devices ADP5586ACBZ-00-R7

IC I2C 10ch 1.65V-3.6V 880kHz BGA SMD, Adhesive Mount 1.59mm × 1.59mm × 300μm
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5586ACBZ-00-R7.

Upverter

Datasheet44 pages13 years ago
Technical Drawing1 page15 years ago

Analog Devices

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP5586ACBZ-00-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADP5585ACPZ-00-R7
80μA 5mA I2C 10 1.65V 3.6V 1MHz BGA SMD, Adhesive Mount 1.6mm × 1.6mm × 300μm
Analog DevicesADP5585ACBZ-00-R7
ANALOG DEVICES ADP5585ACBZ-00-R7I/O Expander, 8bit, 1 MHz, I2C, 1.65 V, 3.6 V, WLCSP
Analog DevicesMAX7315AUE+
MAX7315 Series 3.6 V 122 uA 400 kHz Surface Mount I/O Expander - TSSOP-16
NXP SemiconductorsPCAL9554BPWJ
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
Texas InstrumentsTCA9554ADBR
200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)
NXP SemiconductorsPCAL6408APWJ
550μA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 1.1mm(height)

Descriptions

Descriptions of Analog Devices ADP5586ACBZ-00-R7 provided by its distributors.

IC I2C 10ch 1.65V-3.6V 880kHz BGA SMD, Adhesive Mount 1.59mm × 1.59mm × 300μm
Keypad Decoder and I/O Port Expander
ANALOG DEVICES ADP5586ACBZ-00-R7 I/O EXPANDER, 8 BIT, WLCSP-16
I2C Interface 1000kHz 3.6V 16-Pin WLCSP T/R
Telecom Circuit, 1-Func, PBGA16
Keypad Decoder and I/O Exp Dfa
IC INTFACE SPECIALIZED 16WLCSP
I/O EXPANDER, 8 BIT, WLCSP-16; Chip Configuration:8bit; Bus Frequency:1MHz; IC Interface Type:I2C; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Interface Case Style:WLCSP; No. of Pins:16Pins; No. of I/O's:10I/O's; Product Range:ADP5586 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5586ACBZ00R7